


A6MMS-1436M | |
|---|---|
DigiKey Part Number | A6MMS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-1436M |
Description | IDC CABLE - ADM14S/AE14M/ADM14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 202,73600 Kč | 2 027,36 Kč |
| 25 | 188,15040 Kč | 4 703,76 Kč |
| 50 | 177,83200 Kč | 8 891,60 Kč |
| 100 | 168,10160 Kč | 16 810,16 Kč |
| 250 | 156,08736 Kč | 39 021,84 Kč |
| 500 | 147,60124 Kč | 73 800,62 Kč |
| 1 000 | 139,60520 Kč | 139 605,20 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |




