


A3RRB-3036G | |
|---|---|
DigiKey Part Number | A3RRB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3036G |
Description | IDC CABLE - APR30B/AE30G/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,70000 Kč | 699,70 Kč |
| 10 | 579,86600 Kč | 5 798,66 Kč |
| 25 | 538,27200 Kč | 13 456,80 Kč |
| 50 | 508,87420 Kč | 25 443,71 Kč |
| 100 | 481,16140 Kč | 48 116,14 Kč |
| 250 | 446,95840 Kč | 111 739,60 Kč |
| Unit Price without VAT: | 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 846,63700 Kč |




