


A3RRB-3018G | |
|---|---|
DigiKey Part Number | A3RRB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3018G |
Description | IDC CABLE - APR30B/AE30G/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,46000 Kč | 674,46 Kč |
| 10 | 558,88300 Kč | 5 588,83 Kč |
| 25 | 518,77640 Kč | 12 969,41 Kč |
| 50 | 490,44180 Kč | 24 522,09 Kč |
| 100 | 463,72610 Kč | 46 372,61 Kč |
| 250 | 430,75800 Kč | 107 689,50 Kč |
| Unit Price without VAT: | 674,46000 Kč |
|---|---|
| Unit Price with VAT: | 816,09660 Kč |




