


A3RRB-3006G | |
|---|---|
DigiKey Part Number | A3RRB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3006G |
Description | IDC CABLE - APR30B/AE30G/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,30000 Kč | 654,30 Kč |
| 10 | 542,18900 Kč | 5 421,89 Kč |
| 25 | 503,28000 Kč | 12 582,00 Kč |
| 50 | 475,78520 Kč | 23 789,26 Kč |
| 100 | 449,86540 Kč | 44 986,54 Kč |
| 250 | 417,87280 Kč | 104 468,20 Kč |
| 500 | 409,53450 Kč | 204 767,25 Kč |
| Unit Price without VAT: | 654,30000 Kč |
|---|---|
| Unit Price with VAT: | 791,70300 Kč |




