


A3RRB-2636M | |
|---|---|
DigiKey Part Number | A3RRB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2636M |
Description | IDC CABLE - APR26B/AE26M/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,65000 Kč | 726,65 Kč |
| 10 | 602,30400 Kč | 6 023,04 Kč |
| 25 | 559,08800 Kč | 13 977,20 Kč |
| 50 | 528,55280 Kč | 26 427,64 Kč |
| 100 | 499,77540 Kč | 49 977,54 Kč |
| 250 | 464,25860 Kč | 116 064,65 Kč |
| Unit Price without VAT: | 726,65000 Kč |
|---|---|
| Unit Price with VAT: | 879,24650 Kč |




