


A3RRB-2636G | |
|---|---|
DigiKey Part Number | A3RRB-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2636G |
Description | IDC CABLE - APR26B/AE26G/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,91000 Kč | 691,91 Kč |
| 10 | 573,44400 Kč | 5 734,44 Kč |
| 25 | 532,29560 Kč | 13 307,39 Kč |
| 50 | 503,22560 Kč | 25 161,28 Kč |
| 100 | 475,81840 Kč | 47 581,84 Kč |
| 250 | 441,99020 Kč | 110 497,55 Kč |
| Unit Price without VAT: | 691,91000 Kč |
|---|---|
| Unit Price with VAT: | 837,21110 Kč |




