


A3RRB-2606G | |
|---|---|
DigiKey Part Number | A3RRB-2606G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2606G |
Description | IDC CABLE - APR26B/AE26G/APR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,13000 Kč | 648,13 Kč |
| 10 | 537,19600 Kč | 5 371,96 Kč |
| 25 | 498,64080 Kč | 12 466,02 Kč |
| 50 | 471,39380 Kč | 23 569,69 Kč |
| 100 | 445,71060 Kč | 44 571,06 Kč |
| 250 | 414,01476 Kč | 103 503,69 Kč |
| 500 | 405,30890 Kč | 202 654,45 Kč |
| Unit Price without VAT: | 648,13000 Kč |
|---|---|
| Unit Price with VAT: | 784,23730 Kč |




