26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3RRB-2606M

DigiKey Part Number
A3RRB-2606M-ND
Manufacturer
Manufacturer Product Number
A3RRB-2606M
Description
IDC CABLE - APR26B/AE26M/APR26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,02000 Kč654,02 Kč
10542,03800 Kč5 420,38 Kč
25503,13720 Kč12 578,43 Kč
50475,65000 Kč23 782,50 Kč
100449,73750 Kč44 973,75 Kč
250417,75492 Kč104 438,73 Kč
500409,31304 Kč204 656,52 Kč
Manufacturers Standard Package
Unit Price without VAT:654,02000 Kč
Unit Price with VAT:791,36420 Kč
Alternate Color
IDC CABLE - APR26B/AE26G/APR26B
In-Stock: 0
Unit Price: 648,13000 Kč
Alternate Length
IDC CABLE - APR26B/AE26M/APR26B
In-Stock: 0
Unit Price: 683,28000 Kč
IDC CABLE - APR26B/AE26M/APR26B
In-Stock: 0
Unit Price: 726,65000 Kč