


A3RRB-2036G | |
|---|---|
DigiKey Part Number | A3RRB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2036G |
Description | IDC CABLE - APR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,87000 Kč | 556,87 Kč |
| 10 | 461,47300 Kč | 4 614,73 Kč |
| 25 | 428,33400 Kč | 10 708,35 Kč |
| 50 | 404,91700 Kč | 20 245,85 Kč |
| 100 | 382,84180 Kč | 38 284,18 Kč |
| 250 | 355,59188 Kč | 88 897,97 Kč |
| 500 | 343,29882 Kč | 171 649,41 Kč |
| Unit Price without VAT: | 556,87000 Kč |
|---|---|
| Unit Price with VAT: | 673,81270 Kč |



