


A3RRB-2018G | |
|---|---|
DigiKey Part Number | A3RRB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2018G |
Description | IDC CABLE - APR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,29000 Kč | 536,29 Kč |
| 10 | 444,46500 Kč | 4 444,65 Kč |
| 25 | 412,53520 Kč | 10 313,38 Kč |
| 50 | 389,97900 Kč | 19 498,95 Kč |
| 100 | 368,71230 Kč | 36 871,23 Kč |
| 250 | 342,46396 Kč | 85 615,99 Kč |
| 500 | 329,46954 Kč | 164 734,77 Kč |
| Unit Price without VAT: | 536,29000 Kč |
|---|---|
| Unit Price with VAT: | 648,91090 Kč |



