


A3RRB-2006G | |
|---|---|
DigiKey Part Number | A3RRB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-2006G |
Description | IDC CABLE - APR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,64000 Kč | 522,64 Kč |
| 10 | 433,08400 Kč | 4 330,84 Kč |
| 25 | 401,96880 Kč | 10 049,22 Kč |
| 50 | 379,99240 Kč | 18 999,62 Kč |
| 100 | 359,26950 Kč | 35 926,95 Kč |
| 250 | 333,68760 Kč | 83 421,90 Kč |
| 500 | 320,24974 Kč | 160 124,87 Kč |
| Unit Price without VAT: | 522,64000 Kč |
|---|---|
| Unit Price with VAT: | 632,39440 Kč |



