


A3RRB-1418G | |
|---|---|
DigiKey Part Number | A3RRB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1418G |
Description | IDC CABLE - APR14B/AE14G/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,92000 Kč | 557,92 Kč |
| 10 | 462,29200 Kč | 4 622,92 Kč |
| 25 | 429,09840 Kč | 10 727,46 Kč |
| 50 | 405,63940 Kč | 20 281,97 Kč |
| 100 | 383,52640 Kč | 38 352,64 Kč |
| 250 | 356,22520 Kč | 89 056,30 Kč |
| 500 | 343,96908 Kč | 171 984,54 Kč |
| Unit Price without VAT: | 557,92000 Kč |
|---|---|
| Unit Price with VAT: | 675,08320 Kč |




