


A3RRB-1406G | |
|---|---|
DigiKey Part Number | A3RRB-1406G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1406G |
Description | IDC CABLE - APR14B/AE14G/APR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,54000 Kč | 544,54 Kč |
| 10 | 451,27100 Kč | 4 512,71 Kč |
| 25 | 418,87040 Kč | 10 471,76 Kč |
| 50 | 395,97080 Kč | 19 798,54 Kč |
| 100 | 374,37920 Kč | 37 437,92 Kč |
| 250 | 347,72960 Kč | 86 932,40 Kč |
| 500 | 335,22172 Kč | 167 610,86 Kč |
| Unit Price without VAT: | 544,54000 Kč |
|---|---|
| Unit Price with VAT: | 658,89340 Kč |




