14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3RRB-1418M

DigiKey Part Number
A3RRB-1418M-ND
Manufacturer
Manufacturer Product Number
A3RRB-1418M
Description
IDC CABLE - APR14B/AE14M/APR14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,73000 Kč570,73 Kč
10473,02200 Kč4 730,22 Kč
25439,05960 Kč10 976,49 Kč
50415,05900 Kč20 752,95 Kč
100392,43370 Kč39 243,37 Kč
250364,50680 Kč91 126,70 Kč
500352,71726 Kč176 358,63 Kč
Manufacturers Standard Package
Unit Price without VAT:570,73000 Kč
Unit Price with VAT:690,58330 Kč
Alternate Color
IDC CABLE - APR14B/AE14G/APR14B
In-Stock: 0
Unit Price: 557,92000 Kč
Alternate Length
IDC CABLE - APR14B/AE14M/APR14B
In-Stock: 0
Unit Price: 552,67000 Kč
IDC CABLE - APR14B/AE14M/APR14B
In-Stock: 0
Unit Price: 598,02000 Kč