


A3KKB-5036G | |
|---|---|
DigiKey Part Number | A3KKB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-5036G |
Description | IDC CABLE - APK50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,58000 Kč | 1 091,58 Kč |
| 10 | 904,81600 Kč | 9 048,16 Kč |
| 25 | 840,00120 Kč | 21 000,03 Kč |
| 50 | 794,22340 Kč | 39 711,17 Kč |
| 100 | 751,07330 Kč | 75 107,33 Kč |
| 250 | 717,71452 Kč | 179 428,63 Kč |
| Unit Price without VAT: | 1 091,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,81180 Kč |




