


A3KKB-5006G | |
|---|---|
DigiKey Part Number | A3KKB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-5006G |
Description | IDC CABLE - APK50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,82000 Kč | 1 018,82 Kč |
| 10 | 844,41400 Kč | 8 444,14 Kč |
| 25 | 783,92240 Kč | 19 598,06 Kč |
| 50 | 741,17480 Kč | 37 058,74 Kč |
| 100 | 700,89640 Kč | 70 089,64 Kč |
| 250 | 665,03688 Kč | 166 259,22 Kč |
| Unit Price without VAT: | 1 018,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,77220 Kč |




