


A3KKB-5018G | |
|---|---|
DigiKey Part Number | A3KKB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-5018G |
Description | IDC CABLE - APK50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,95000 Kč | 1 050,95 Kč |
| 10 | 871,10200 Kč | 8 711,02 Kč |
| 25 | 808,70000 Kč | 20 217,50 Kč |
| 50 | 764,61700 Kč | 38 230,85 Kč |
| 100 | 723,06820 Kč | 72 306,82 Kč |
| 250 | 688,06920 Kč | 172 017,30 Kč |
| Unit Price without VAT: | 1 050,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,64950 Kč |




