


A3KKB-3436M | |
|---|---|
DigiKey Part Number | A3KKB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3436M |
Description | IDC CABLE - APK34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,78000 Kč | 773,78 Kč |
| 10 | 641,38400 Kč | 6 413,84 Kč |
| 25 | 595,37720 Kč | 14 884,43 Kč |
| 50 | 562,87240 Kč | 28 143,62 Kč |
| 100 | 532,23210 Kč | 53 223,21 Kč |
| 250 | 494,42480 Kč | 123 606,20 Kč |
| Unit Price without VAT: | 773,78000 Kč |
|---|---|
| Unit Price with VAT: | 936,27380 Kč |




