


A3KKB-3436G | |
|---|---|
DigiKey Part Number | A3KKB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3436G |
Description | IDC CABLE - APK34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,84000 Kč | 728,84 Kč |
| 10 | 603,96500 Kč | 6 039,65 Kč |
| 25 | 560,64680 Kč | 14 016,17 Kč |
| 50 | 530,03160 Kč | 26 501,58 Kč |
| 100 | 501,16980 Kč | 50 116,98 Kč |
| 250 | 465,55420 Kč | 116 388,55 Kč |
| Unit Price without VAT: | 728,84000 Kč |
|---|---|
| Unit Price with VAT: | 881,89640 Kč |




