


A3KKB-3418M | |
|---|---|
DigiKey Part Number | A3KKB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3418M |
Description | IDC CABLE - APK34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,50000 Kč | 717,50 Kč |
| 10 | 594,55800 Kč | 5 945,58 Kč |
| 25 | 551,91160 Kč | 13 797,79 Kč |
| 50 | 521,77100 Kč | 26 088,55 Kč |
| 100 | 493,35640 Kč | 49 335,64 Kč |
| 250 | 458,29228 Kč | 114 573,07 Kč |
| Unit Price without VAT: | 717,50000 Kč |
|---|---|
| Unit Price with VAT: | 868,17500 Kč |




