


A3KKB-3036M | |
|---|---|
DigiKey Part Number | A3KKB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3036M |
Description | IDC CABLE - APK30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,91000 Kč | 742,91 Kč |
| 10 | 615,68200 Kč | 6 156,82 Kč |
| 25 | 571,51520 Kč | 14 287,88 Kč |
| 50 | 540,31640 Kč | 27 015,82 Kč |
| 100 | 510,89810 Kč | 51 089,81 Kč |
| 250 | 474,59596 Kč | 118 648,99 Kč |
| Unit Price without VAT: | 742,91000 Kč |
|---|---|
| Unit Price with VAT: | 898,92110 Kč |




