


A3KKB-3036G | |
|---|---|
DigiKey Part Number | A3KKB-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3036G |
Description | IDC CABLE - APK30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,73000 Kč | 688,73 Kč |
| 10 | 570,70500 Kč | 5 707,05 Kč |
| 25 | 529,76280 Kč | 13 244,07 Kč |
| 50 | 500,82740 Kč | 25 041,37 Kč |
| 100 | 473,54900 Kč | 47 354,90 Kč |
| 250 | 439,88628 Kč | 109 971,57 Kč |
| Unit Price without VAT: | 688,73000 Kč |
|---|---|
| Unit Price with VAT: | 833,36330 Kč |




