


A3KKB-3006G | |
|---|---|
DigiKey Part Number | A3KKB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3006G |
Description | IDC CABLE - APK30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 10 | 528,98200 Kč | 5 289,82 Kč |
| 25 | 491,00880 Kč | 12 275,22 Kč |
| 50 | 464,18180 Kč | 23 209,09 Kč |
| 100 | 438,88970 Kč | 43 888,97 Kč |
| 250 | 407,67532 Kč | 101 918,83 Kč |
| 500 | 398,62142 Kč | 199 310,71 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |




