30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3KKB-3006M

DigiKey Part Number
A3KKB-3006M-ND
Manufacturer
Manufacturer Product Number
A3KKB-3006M
Description
IDC CABLE - APK30B/AE30M/APK30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,37000 Kč647,37 Kč
10536,54100 Kč5 365,41 Kč
25498,03880 Kč12 450,97 Kč
50470,82980 Kč23 541,49 Kč
100445,17650 Kč44 517,65 Kč
250413,51780 Kč103 379,45 Kč
500404,87000 Kč202 435,00 Kč
Manufacturers Standard Package
Unit Price without VAT:647,37000 Kč
Unit Price with VAT:783,31770 Kč
Alternate Color
IDC CABLE - APK30B/AE30G/APK30B
In-Stock: 0
Unit Price: 638,34000 Kč
Alternate Length
IDC CABLE - APK30B/AE30M/APK30B
In-Stock: 0
Unit Price: 685,79000 Kč
IDC CABLE - APK30B/AE30M/APK30B
In-Stock: 0
Unit Price: 742,91000 Kč