


A3KKB-1618G | |
|---|---|
DigiKey Part Number | A3KKB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1618G |
Description | IDC CABLE - APK16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,67000 Kč | 552,67 Kč |
| 10 | 458,05000 Kč | 4 580,50 Kč |
| 25 | 425,15920 Kč | 10 628,98 Kč |
| 50 | 401,91860 Kč | 20 095,93 Kč |
| 100 | 380,00290 Kč | 38 000,29 Kč |
| 250 | 352,95624 Kč | 88 239,06 Kč |
| 500 | 340,51742 Kč | 170 258,71 Kč |
| Unit Price without VAT: | 552,67000 Kč |
|---|---|
| Unit Price with VAT: | 668,73070 Kč |




