


A3KKB-1618M | |
|---|---|
DigiKey Part Number | A3KKB-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1618M |
Description | IDC CABLE - APK16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,80000 Kč | 563,80 Kč |
| 10 | 467,26800 Kč | 4 672,68 Kč |
| 25 | 433,70960 Kč | 10 842,74 Kč |
| 50 | 410,00280 Kč | 20 500,14 Kč |
| 100 | 387,65040 Kč | 38 765,04 Kč |
| 250 | 360,05860 Kč | 90 014,65 Kč |
| 500 | 348,01750 Kč | 174 008,75 Kč |
| Unit Price without VAT: | 563,80000 Kč |
|---|---|
| Unit Price with VAT: | 682,19800 Kč |




