


A3KKB-1606G | |
|---|---|
DigiKey Part Number | A3KKB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-1606G |
Description | IDC CABLE - APK16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 10 | 449,04200 Kč | 4 490,42 Kč |
| 25 | 416,79360 Kč | 10 419,84 Kč |
| 50 | 394,00640 Kč | 19 700,32 Kč |
| 100 | 372,52340 Kč | 37 252,34 Kč |
| 250 | 346,00420 Kč | 86 501,05 Kč |
| 500 | 333,19332 Kč | 166 596,66 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |




