34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-3418G

DigiKey Part Number
A3DKB-3418G-ND
Manufacturer
Manufacturer Product Number
A3DKB-3418G
Description
IDC CABLE - AKR34B/AE34G/APK34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,97000 Kč476,97 Kč
10395,25300 Kč3 952,53 Kč
25366,85640 Kč9 171,41 Kč
50346,78520 Kč17 339,26 Kč
100327,86510 Kč32 786,51 Kč
250304,50948 Kč76 127,37 Kč
500289,94902 Kč144 974,51 Kč
Manufacturers Standard Package
Unit Price without VAT:476,97000 Kč
Unit Price with VAT:577,13370 Kč
Alternate Color
IDC CABLE - AKR34B/AE34M/APK34B
In-Stock: 0
Unit Price: 500,32000 Kč
Alternate Length
IDC CABLE - AKR34B/AE34G/APK34B
In-Stock: 0
Unit Price: 453,61000 Kč
IDC CABLE - AKR34B/AE34G/APK34B
In-Stock: 0
Unit Price: 512,00000 Kč
Assembly Component