


A3DKB-3436G | |
|---|---|
DigiKey Part Number | A3DKB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3436G |
Description | IDC CABLE - AKR34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,00000 Kč | 512,00 Kč |
| 10 | 424,24300 Kč | 4 242,43 Kč |
| 25 | 393,76840 Kč | 9 844,21 Kč |
| 50 | 372,23740 Kč | 18 611,87 Kč |
| 100 | 351,93030 Kč | 35 193,03 Kč |
| 250 | 326,87160 Kč | 81 717,90 Kč |
| 500 | 313,30426 Kč | 156 652,13 Kč |
| Unit Price without VAT: | 512,00000 Kč |
|---|---|
| Unit Price with VAT: | 619,52000 Kč |




