34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-3418M

DigiKey Part Number
A3DKB-3418M-ND
Manufacturer
Manufacturer Product Number
A3DKB-3418M
Description
IDC CABLE - AKR34B/AE34M/APK34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,32000 Kč500,32 Kč
10414,58600 Kč4 145,86 Kč
25384,80080 Kč9 620,02 Kč
50363,75320 Kč18 187,66 Kč
100343,91350 Kč34 391,35 Kč
250319,42116 Kč79 855,29 Kč
500305,50472 Kč152 752,36 Kč
Manufacturers Standard Package
Unit Price without VAT:500,32000 Kč
Unit Price with VAT:605,38720 Kč
Alternate Color
IDC CABLE - AKR34B/AE34G/APK34B
In-Stock: 0
Unit Price: 476,97000 Kč
Alternate Length
IDC CABLE - AKR34B/AE34M/APK34B
In-Stock: 0
Unit Price: 461,32000 Kč
IDC CABLE - AKR34B/AE34M/APK34B
In-Stock: 0
Unit Price: 558,09000 Kč
Assembly Component