30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3DKB-3036G

DigiKey Part Number
A3DKB-3036G-ND
Manufacturer
Manufacturer Product Number
A3DKB-3036G
Description
IDC CABLE - AKR30B/AE30G/APK30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,99000 Kč501,99 Kč
10415,94200 Kč4 159,42 Kč
25386,06880 Kč9 651,72 Kč
50364,95040 Kč18 247,52 Kč
100345,04590 Kč34 504,59 Kč
250320,47480 Kč80 118,70 Kč
500306,60630 Kč153 303,15 Kč
Manufacturers Standard Package
Unit Price without VAT:501,99000 Kč
Unit Price with VAT:607,40790 Kč
Alternate Color
IDC CABLE - AKR30B/AE30M/APK30B
In-Stock: 0
Unit Price: 557,26000 Kč
Alternate Length
IDC CABLE - AKR30B/AE30G/APK30B
In-Stock: 0
Unit Price: 450,48000 Kč
IDC CABLE - AKR30B/AE30G/APK30B
In-Stock: 0
Unit Price: 471,13000 Kč
Assembly Component