


A3DKB-3018G | |
|---|---|
DigiKey Part Number | A3DKB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-3018G |
Description | IDC CABLE - AKR30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,13000 Kč | 471,13 Kč |
| 10 | 390,35200 Kč | 3 903,52 Kč |
| 25 | 362,30160 Kč | 9 057,54 Kč |
| 50 | 342,48480 Kč | 17 124,24 Kč |
| 100 | 323,79620 Kč | 32 379,62 Kč |
| 250 | 300,73048 Kč | 75 182,62 Kč |
| 500 | 286,01734 Kč | 143 008,67 Kč |
| Unit Price without VAT: | 471,13000 Kč |
|---|---|
| Unit Price with VAT: | 570,06730 Kč |




