30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3DKB-3006G

DigiKey Part Number
A3DKB-3006G-ND
Manufacturer
Manufacturer Product Number
A3DKB-3006G
Description
IDC CABLE - AKR30B/AE30G/APK30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,48000 Kč450,48 Kč
10373,18800 Kč3 731,88 Kč
25346,38480 Kč8 659,62 Kč
50327,43140 Kč16 371,57 Kč
100309,56030 Kč30 956,03 Kč
250287,50308 Kč71 875,77 Kč
500272,29192 Kč136 145,96 Kč
Manufacturers Standard Package
Unit Price without VAT:450,48000 Kč
Unit Price with VAT:545,08080 Kč
Alternate Color
IDC CABLE - AKR30B/AE30M/APK30B
In-Stock: 0
Unit Price: 459,66000 Kč
Alternate Length
IDC CABLE - AKR30B/AE30G/APK30B
In-Stock: 0
Unit Price: 471,13000 Kč
IDC CABLE - AKR30B/AE30G/APK30B
In-Stock: 0
Unit Price: 501,99000 Kč
Assembly Component