40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-4036M

DigiKey Part Number
A3CKB-4036M-ND
Manufacturer
Manufacturer Product Number
A3CKB-4036M
Description
IDC CABLE - AKC40B/AE40M/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1605,02000 Kč605,02 Kč
10501,38700 Kč5 013,87 Kč
25465,39480 Kč11 634,87 Kč
50439,95920 Kč21 997,96 Kč
100415,98590 Kč41 598,59 Kč
250386,39152 Kč96 597,88 Kč
500376,16898 Kč188 084,49 Kč
Manufacturers Standard Package
Unit Price without VAT:605,02000 Kč
Unit Price with VAT:732,07420 Kč
Alternate Color
IDC CABLE - AKC40B/AE40G/APK40B
In-Stock: 0
Unit Price: 550,79000 Kč
Alternate Length
IDC CABLE - AKC40B/AE40M/APK40B
In-Stock: 0
Unit Price: 491,77000 Kč
IDC CABLE - AKC40B/AE40M/APK40B
In-Stock: 0
Unit Price: 537,45000 Kč
Assembly Component