


A3CKB-4036G | |
|---|---|
DigiKey Part Number | A3CKB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-4036G |
Description | IDC CABLE - AKC40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,79000 Kč | 550,79 Kč |
| 10 | 456,44300 Kč | 4 564,43 Kč |
| 25 | 423,67520 Kč | 10 591,88 Kč |
| 50 | 400,51740 Kč | 20 025,87 Kč |
| 100 | 378,67750 Kč | 37 867,75 Kč |
| 250 | 351,72384 Kč | 87 930,96 Kč |
| 500 | 339,43410 Kč | 169 717,05 Kč |
| Unit Price without VAT: | 550,79000 Kč |
|---|---|
| Unit Price with VAT: | 666,45590 Kč |




