


A3CKB-4006G | |
|---|---|
DigiKey Part Number | A3CKB-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-4006G |
Description | IDC CABLE - AKC40B/AE40G/APK40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,60000 Kč | 482,60 Kč |
| 10 | 399,94600 Kč | 3 999,46 Kč |
| 25 | 371,21960 Kč | 9 280,49 Kč |
| 50 | 350,91880 Kč | 17 545,94 Kč |
| 100 | 331,77140 Kč | 33 177,14 Kč |
| 250 | 308,13836 Kč | 77 034,59 Kč |
| 500 | 293,72928 Kč | 146 864,64 Kč |
| Unit Price without VAT: | 482,60000 Kč |
|---|---|
| Unit Price with VAT: | 583,94600 Kč |




