40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CKB-4006M

DigiKey Part Number
A3CKB-4006M-ND
Manufacturer
Manufacturer Product Number
A3CKB-4006M
Description
IDC CABLE - AKC40B/AE40M/APK40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,77000 Kč491,77 Kč
10407,55800 Kč4 075,58 Kč
25378,28560 Kč9 457,14 Kč
50357,59680 Kč17 879,84 Kč
100338,08850 Kč33 808,85 Kč
250314,00960 Kč78 502,40 Kč
500299,85162 Kč149 925,81 Kč
Manufacturers Standard Package
Unit Price without VAT:491,77000 Kč
Unit Price with VAT:595,04170 Kč
Alternate Color
IDC CABLE - AKC40B/AE40G/APK40B
In-Stock: 0
Unit Price: 482,60000 Kč
Alternate Length
IDC CABLE - AKC40B/AE40M/APK40B
In-Stock: 0
Unit Price: 537,45000 Kč
IDC CABLE - AKC40B/AE40M/APK40B
In-Stock: 0
Unit Price: 605,02000 Kč
Assembly Component