


A3CKB-3018M | |
|---|---|
DigiKey Part Number | A3CKB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3018M |
Description | IDC CABLE - AKC30B/AE30M/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,94000 Kč | 490,94 Kč |
| 10 | 406,76600 Kč | 4 067,66 Kč |
| 25 | 377,55120 Kč | 9 438,78 Kč |
| 50 | 356,90440 Kč | 17 845,22 Kč |
| 100 | 337,43360 Kč | 33 743,36 Kč |
| 250 | 313,40144 Kč | 78 350,36 Kč |
| 500 | 299,21636 Kč | 149 608,18 Kč |
| Unit Price without VAT: | 490,94000 Kč |
|---|---|
| Unit Price with VAT: | 594,03740 Kč |




