30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-3036M

DigiKey Part Number
A3CKB-3036M-ND
Manufacturer
Manufacturer Product Number
A3CKB-3036M
Description
IDC CABLE - AKC30B/AE30M/APK30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,33000 Kč549,33 Kč
10455,21300 Kč4 552,13 Kč
25422,52400 Kč10 563,10 Kč
50399,42460 Kč19 971,23 Kč
100377,64510 Kč37 764,51 Kč
250350,76616 Kč87 691,54 Kč
500338,42304 Kč169 211,52 Kč
Manufacturers Standard Package
Unit Price without VAT:549,33000 Kč
Unit Price with VAT:664,68930 Kč
Alternate Color
IDC CABLE - AKC30B/AE30G/APK30B
In-Stock: 0
Unit Price: 493,86000 Kč
Alternate Length
IDC CABLE - AKC30B/AE30M/APK30B
In-Stock: 0
Unit Price: 451,52000 Kč
IDC CABLE - AKC30B/AE30M/APK30B
In-Stock: 0
Unit Price: 490,94000 Kč
Assembly Component