


A3CKB-3018G | |
|---|---|
DigiKey Part Number | A3CKB-3018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-3018G |
Description | IDC CABLE - AKC30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,99000 Kč | 462,99 Kč |
| 10 | 383,57400 Kč | 3 835,74 Kč |
| 25 | 356,02840 Kč | 8 900,71 Kč |
| 50 | 336,54940 Kč | 16 827,47 Kč |
| 100 | 318,18400 Kč | 31 818,40 Kč |
| 250 | 295,51492 Kč | 73 878,73 Kč |
| 500 | 280,59824 Kč | 140 299,12 Kč |
| Unit Price without VAT: | 462,99000 Kč |
|---|---|
| Unit Price with VAT: | 560,21790 Kč |




