26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CKB-2606G

DigiKey Part Number
A3CKB-2606G-ND
Manufacturer
Manufacturer Product Number
A3CKB-2606G
Description
IDC CABLE - AKC26B/AE26G/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,68000 Kč406,68 Kč
10336,94100 Kč3 369,41 Kč
25312,72400 Kč7 818,10 Kč
50295,60580 Kč14 780,29 Kč
100279,46790 Kč27 946,79 Kč
250259,54252 Kč64 885,63 Kč
500245,47382 Kč122 736,91 Kč
Manufacturers Standard Package
Unit Price without VAT:406,68000 Kč
Unit Price with VAT:492,08280 Kč
Alternate Color
IDC CABLE - AKC26B/AE26M/APK26B
In-Stock: 0
Unit Price: 412,73000 Kč
Alternate Length
IDC CABLE - AKC26B/AE26G/APK26B
In-Stock: 0
Unit Price: 424,83000 Kč
IDC CABLE - AKC26B/AE26G/APK26B
In-Stock: 0
Unit Price: 451,73000 Kč
Assembly Component