26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-2618G

DigiKey Part Number
A3CKB-2618G-ND
Manufacturer
Manufacturer Product Number
A3CKB-2618G
Description
IDC CABLE - AKC26B/AE26G/APK26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,83000 Kč424,83 Kč
10351,95700 Kč3 519,57 Kč
25326,66400 Kč8 166,60 Kč
50308,78660 Kč15 439,33 Kč
100291,92900 Kč29 192,90 Kč
250271,12152 Kč67 780,38 Kč
500256,43046 Kč128 215,23 Kč
Manufacturers Standard Package
Unit Price without VAT:424,83000 Kč
Unit Price with VAT:514,04430 Kč
Alternate Color
IDC CABLE - AKC26B/AE26M/APK26B
In-Stock: 0
Unit Price: 442,76000 Kč
Alternate Length
IDC CABLE - AKC26B/AE26G/APK26B
In-Stock: 0
Unit Price: 406,68000 Kč
IDC CABLE - AKC26B/AE26G/APK26B
In-Stock: 0
Unit Price: 451,73000 Kč
Assembly Component