


A3CKB-2606M | |
|---|---|
DigiKey Part Number | A3CKB-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2606M |
Description | IDC CABLE - AKC26B/AE26M/APK26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 Kč | 412,73 Kč |
| 10 | 341,94700 Kč | 3 419,47 Kč |
| 25 | 317,37880 Kč | 7 934,47 Kč |
| 50 | 300,00640 Kč | 15 000,32 Kč |
| 100 | 283,62650 Kč | 28 362,65 Kč |
| 250 | 263,40748 Kč | 65 851,87 Kč |
| 500 | 249,13104 Kč | 124 565,52 Kč |
| Unit Price without VAT: | 412,73000 Kč |
|---|---|
| Unit Price with VAT: | 499,40330 Kč |




