16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CKB-1618M

DigiKey Part Number
A3CKB-1618M-ND
Manufacturer
Manufacturer Product Number
A3CKB-1618M
Description
IDC CABLE - AKC16B/AE16M/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,27000 Kč372,27 Kč
10308,47400 Kč3 084,74 Kč
25286,30440 Kč7 157,61 Kč
50270,62940 Kč13 531,47 Kč
100255,84690 Kč25 584,69 Kč
250237,59752 Kč59 399,38 Kč
500224,71300 Kč112 356,50 Kč
Manufacturers Standard Package
Unit Price without VAT:372,27000 Kč
Unit Price with VAT:450,44670 Kč
Alternate Color
IDC CABLE - AKC16B/AE16G/APK16B
In-Stock: 0
Unit Price: 360,80000 Kč
Alternate Length
IDC CABLE - AKC16B/AE16M/APK16B
In-Stock: 0
Unit Price: 353,50000 Kč
IDC CABLE - AKC16B/AE16M/APK16B
In-Stock: 0
Unit Price: 400,43000 Kč
Assembly Component