


A3CKB-1618G | |
|---|---|
DigiKey Part Number | A3CKB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1618G |
Description | IDC CABLE - AKC16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,80000 Kč | 360,80 Kč |
| 10 | 298,96400 Kč | 2 989,64 Kč |
| 25 | 277,47840 Kč | 6 936,96 Kč |
| 50 | 262,28300 Kč | 13 114,15 Kč |
| 100 | 247,95310 Kč | 24 795,31 Kč |
| 250 | 230,26476 Kč | 57 566,19 Kč |
| 500 | 217,77480 Kč | 108 887,40 Kč |
| Unit Price without VAT: | 360,80000 Kč |
|---|---|
| Unit Price with VAT: | 436,56800 Kč |




