


A3CKB-1606G | |
|---|---|
DigiKey Part Number | A3CKB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1606G |
Description | IDC CABLE - AKC16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,54000 Kč | 349,54 Kč |
| 10 | 289,66200 Kč | 2 896,62 Kč |
| 25 | 268,82720 Kč | 6 720,68 Kč |
| 50 | 254,10760 Kč | 12 705,38 Kč |
| 100 | 240,22200 Kč | 24 022,20 Kč |
| 250 | 223,08296 Kč | 55 770,74 Kč |
| 500 | 210,98050 Kč | 105 490,25 Kč |
| 1 000 | 206,33556 Kč | 206 335,56 Kč |
| Unit Price without VAT: | 349,54000 Kč |
|---|---|
| Unit Price with VAT: | 422,94340 Kč |




