


A3CKB-1636M | |
|---|---|
DigiKey Part Number | A3CKB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1636M |
Description | IDC CABLE - AKC16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 331,81100 Kč | 3 318,11 Kč |
| 25 | 307,96080 Kč | 7 699,02 Kč |
| 50 | 291,10520 Kč | 14 555,26 Kč |
| 100 | 275,20920 Kč | 27 520,92 Kč |
| 250 | 255,58584 Kč | 63 896,46 Kč |
| 500 | 241,73192 Kč | 120 865,96 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |




