


A3CKB-1036M | |
|---|---|
DigiKey Part Number | A3CKB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1036M |
Description | IDC CABLE - AKC10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,37000 Kč | 345,37 Kč |
| 10 | 286,22100 Kč | 2 862,21 Kč |
| 25 | 265,64080 Kč | 6 641,02 Kč |
| 50 | 251,09180 Kč | 12 554,59 Kč |
| 100 | 237,37100 Kč | 23 737,10 Kč |
| 250 | 220,43264 Kč | 55 108,16 Kč |
| 500 | 208,47408 Kč | 104 237,04 Kč |
| 1 000 | 203,65813 Kč | 203 658,13 Kč |
| Unit Price without VAT: | 345,37000 Kč |
|---|---|
| Unit Price with VAT: | 417,89770 Kč |




