


A3CKB-1018M | |
|---|---|
DigiKey Part Number | A3CKB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1018M |
Description | IDC CABLE - AKC10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,64000 Kč | 327,64 Kč |
| 10 | 271,43400 Kč | 2 714,34 Kč |
| 25 | 251,91760 Kč | 6 297,94 Kč |
| 50 | 238,11980 Kč | 11 905,99 Kč |
| 100 | 225,10800 Kč | 22 510,80 Kč |
| 250 | 209,04052 Kč | 52 260,13 Kč |
| 500 | 197,69638 Kč | 98 848,19 Kč |
| 1 000 | 192,17697 Kč | 192 176,97 Kč |
| Unit Price without VAT: | 327,64000 Kč |
|---|---|
| Unit Price with VAT: | 396,44440 Kč |




