


A3CKB-1036G | |
|---|---|
DigiKey Part Number | A3CKB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-1036G |
Description | IDC CABLE - AKC10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,19000 Kč | 331,19 Kč |
| 10 | 274,35400 Kč | 2 743,54 Kč |
| 25 | 254,62080 Kč | 6 365,52 Kč |
| 50 | 240,67240 Kč | 12 033,62 Kč |
| 100 | 227,52100 Kč | 22 752,10 Kč |
| 250 | 211,28288 Kč | 52 820,72 Kč |
| 500 | 199,81612 Kč | 99 908,06 Kč |
| 1 000 | 194,43124 Kč | 194 431,24 Kč |
| Unit Price without VAT: | 331,19000 Kč |
|---|---|
| Unit Price with VAT: | 400,73990 Kč |




